



D1D12 | |
|---|---|
DigiKey Part Number | CC1037-ND |
Manufacturer | |
Manufacturer Product Number | D1D12 |
Description | SSR RELAY SPST-NO 12A 0-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D1D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 100 V | |
Load Current | 12 A | |
On-State Resistance (Max) | 130 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 432,04000 | R1 432,04 |
| 10 | R1 363,81300 | R13 638,13 |
| 50 | R1 301,80920 | R65 090,46 |
| 100 | R1 263,49610 | R126 349,61 |






















