Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable
Sensata Solutions | Multi-Turn Encoders

MHM5-EEA1B-1213-9A70-PRM

DigiKey Part Number
2266-MHM5-EEA1B-1213-9A70-PRM-ND
Manufacturer
Manufacturer Product Number
MHM5-EEA1B-1213-9A70-PRM
Description
ENCODER ABSOLUTE BINARY CONN
Customer Reference
Detailed Description
Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
MHM5-EEA1B-1213-9A70-PRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
Binary (Absolute)
Pulses per Revolution
4096
Voltage - Supply
10V ~ 30V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
1B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R17 394,66000R17 394,66