
01002-7680 | |
|---|---|
DigiKey Part Number | 6207-01002-7680-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-7680 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2048 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-7680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16 580,51000 | R16 580,51 |
| 5 | R15 832,66200 | R79 163,31 |
| 10 | R15 583,18900 | R155 831,89 |

