IEG666-1-62-20.0-A-01-V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: R3 249,89333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: R3 159,60000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: R3 159,60000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEG666-1-62-20.0-A-01-V

DigiKey Part Number
IEG666-1-62-20.0-A-01-V-ND
Manufacturer
Manufacturer Product Number
IEG666-1-62-20.0-A-01-V
Description
CIR BRKR MAG-HYDR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes