


IEG6-1-52-40.0-A-91-V | |
|---|---|
DigiKey Part Number | 2266-IEG6-1-52-40.0-A-91-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG6-1-52-40.0-A-91-V |
Description | CIR BRKR MAG-HYDR 40A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R917,16000 | R1 834,32 |
| 6 | R685,43500 | R4 112,61 |
| 10 | R653,67600 | R6 536,76 |

