SX9330LIULTRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 545
Unit Price: R50,58000
Datasheet
Capacitive Proximity Sensor 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX9330LIULTRT

DigiKey Part Number
600-SX9330LIULTRTTR-ND - Tape & Reel (TR)
600-SX9330LIULTRTCT-ND - Cut Tape (CT)
600-SX9330LIULTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX9330LIULTRT
Description
SX9330L SAR 8L DFN (LOW COST SX9
Customer Reference
Detailed Description
Capacitive Proximity Sensor 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Capacitive
Sensing Distance
-
Output Type
I2C
Response Frequency
-
Shielding
Shielded
Material - Body
-
Voltage - Supply
2.7V ~ 3.6V
Termination Style
-
Operating Temperature
-40°C ~ 85°C (TA)
Ingress Protection
-
Indicator
No Indicator
Package / Case
8-UFDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes