



RCLAMP0504PBTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0504PBTCTTR-ND - Tape & Reel (TR) 600-RCLAMP0504PBTCT-ND - Cut Tape (CT) 600-RCLAMP0504PBTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0504PBTCT |
Description | TVS DIODE 5VWM 18VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,67000 | R20,67 |
| 10 | R12,97300 | R129,73 |
| 100 | R8,54650 | R854,65 |
| 500 | R6,64464 | R3 322,32 |
| 1 000 | R6,03196 | R6 031,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,51675 | R16 550,25 |
| 6 000 | R5,03916 | R30 234,96 |
| 9 000 | R4,66249 | R41 962,41 |
| 15 000 | R4,49718 | R67 457,70 |

