
GO1535-CTXE3 | |
|---|---|
DigiKey Part Number | GO1535-CTXE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GO1535-CTXE3 |
Description | CRYSTAL 14.1400MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 14.14 MHz ±50ppm Crystal Series 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 14.14 MHz | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |

