cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AX103K2

DigiKey Part Number
3AX103K2-ND
Manufacturer
Manufacturer Product Number
3AX103K2
Description
CAP CER 10000PF 2KV X7R NONSTND
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
3AX103K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.370" L x 0.350" W (9.40mm x 8.90mm)
Height - Seated (Max)
-
Thickness (Max)
0.252" (6.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.