
404120004 | |
|---|---|
DigiKey Part Number | 1597-1269-ND |
Manufacturer | |
Manufacturer Product Number | 404120004 |
Description | MICROSCOPE DGTL 20X-400X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 20x ~ 400x LED, White (8) Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 20x ~ 400x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED, White (8) Adjustable | |
Camera Type | 1.3MP | |
Includes | Software, Stand | |
Weight | 0.678 lb (307.54 g) |







