
PS09FN | |
---|---|
DigiKey Part Number | PS09FNTR-ND - Tape & Reel (TR) PS09FNCT-ND - Cut Tape (CT) PS09FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS09FN |
Description | IC RESISTIVE STRAIN GAUGE 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive IC Input Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PS09FN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Resistive | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.5 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R168,97000 | R168,97 |
10 | R131,74300 | R1 317,43 |
25 | R122,42600 | R3 060,65 |
100 | R112,19100 | R11 219,10 |
250 | R107,31152 | R26 827,88 |
500 | R104,37028 | R52 185,14 |
1 000 | R101,94944 | R101 949,44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | R98,95933 | R296 877,99 |