Parametric Equivalent



PFSM.125.2 | |
|---|---|
DigiKey Part Number | 486-PFSM.125.2TR-ND - Tape & Reel (TR) 486-PFSM.125.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFSM.125.2 |
Description | PTC RESET FUSE 15V 1.25A 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PFSM.125.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.289" L x 0.214" W (7.36mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R8,29773 | R16 595,46 |
| 4 000 | R7,64070 | R30 562,80 |
| 6 000 | R7,27843 | R43 670,58 |
| 10 000 | R7,07869 | R70 786,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,16000 | R20,16 |
| 5 | R16,70400 | R83,52 |
| 10 | R15,39200 | R153,92 |
| 50 | R12,77780 | R638,89 |
| 100 | R11,78800 | R1 178,80 |
| 250 | R10,59524 | R2 648,81 |
| 500 | R9,77018 | R4 885,09 |
| 1 000 | R9,00610 | R9 006,10 |


