Similar
Similar
Similar



PFNF.110.2 | |
|---|---|
DigiKey Part Number | 486-3551-2-ND - Tape & Reel (TR) 486-3551-1-ND - Cut Tape (CT) 486-3551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFNF.110.2 |
Description | PTC RESET FUSE 6V 1.1A 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFNF.110.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 5 | R12,70400 | R63,52 |
| 10 | R11,72900 | R117,29 |
| 50 | R9,73620 | R486,81 |
| 100 | R8,98510 | R898,51 |
| 250 | R8,07600 | R2 019,00 |
| 500 | R7,44786 | R3 723,93 |
| 1 000 | R6,86628 | R6 866,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,03040 | R18 091,20 |



