Parametric Equivalent

ISNF-0239-D202 | |
|---|---|
DigiKey Part Number | 486-ISNF-0239-D202TR-ND - Tape & Reel (TR) 486-ISNF-0239-D202CT-ND - Cut Tape (CT) 486-ISNF-0239-D202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISNF-0239-D202 |
Description | ISNF PULSE TRANSFORMER SMD 0.17A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.6mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISNF-0239-D202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.6mH | |
ET (Volt-Time) | 350VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.878" L x 0.894" W (22.30mm x 22.70mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.352 oz (9.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R126,86000 | R126,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | R87,64089 | R24 539,45 |


