
DLO1-24-0007 | |
|---|---|
DigiKey Part Number | 486-DLO1-24-0007TR-ND - Tape & Reel (TR) 486-DLO1-24-0007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLO1-24-0007 |
Description | FIXED IND 600MA 1.55 OHM TH |
Customer Reference | |
Detailed Description | Inductor 600 mA 1.55Ohm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 1.55Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |
Base Product Number |

