



DC12.1232.001 | |
|---|---|
DigiKey Part Number | 486-5855-ND |
Manufacturer | |
Manufacturer Product Number | DC12.1232.001 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.1232.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R625,28000 | R625,28 |
| 10 | R531,42700 | R5 314,27 |
| 30 | R491,79700 | R14 753,91 |
| 50 | R474,39700 | R23 719,85 |
| 100 | R451,77390 | R45 177,39 |
| 250 | R423,52736 | R105 881,84 |

