




4430.0035 | |
|---|---|
DigiKey Part Number | 486-4848-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0035 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R570,83000 | R570,83 |
| 5 | R473,63800 | R2 368,19 |
| 20 | R402,97650 | R8 059,53 |
| 60 | R354,23400 | R21 254,04 |
| 100 | R333,48880 | R33 348,88 |
| 260 | R297,63892 | R77 386,12 |
| 500 | R279,99666 | R139 998,33 |

