
3422.0045.11 | |
|---|---|
DigiKey Part Number | 486-6909-ND |
Manufacturer | |
Manufacturer Product Number | 3422.0045.11 |
Description | FUSE BRD MNT 500MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 3422.0045.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R78,64000 | R78,64 |
| 5 | R65,26600 | R326,33 |
| 10 | R60,22600 | R602,26 |
| 50 | R49,95160 | R2 497,58 |
| 100 | R46,07320 | R4 607,32 |
| 300 | R40,50380 | R12 151,14 |
| 500 | R38,13500 | R19 067,50 |
| 1 000 | R35,12305 | R35 123,05 |
| 5 000 | R30,03715 | R150 185,75 |

