
3413.0224.26 | |
|---|---|
DigiKey Part Number | 486-3413.0224.26TR-ND - Tape & Reel (TR) 486-3413.0224.26CT-ND - Cut Tape (CT) 486-3413.0224.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0224.26 |
Description | FUSE BRD MT 6.3A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0224.26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 4.84 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0071 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 5 | R12,80400 | R64,02 |
| 10 | R11,83000 | R118,30 |
| 50 | R9,81360 | R490,68 |
| 100 | R9,05570 | R905,57 |
| 250 | R8,13984 | R2 034,96 |
| 500 | R7,50668 | R3 753,34 |
| 1 000 | R6,92090 | R6 920,90 |
| 5 000 | R6,14472 | R30 723,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R5,02020 | R75 303,00 |

