6.3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0224.11

DigiKey Part Number
486-4172-ND
Manufacturer
Manufacturer Product Number
3413.0224.11
Description
FUSE BRD MT 6.3A 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0224.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
4.84
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.0071 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 184
Check for Additional Incoming Stock
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R18,99000R18,99
5R15,72800R78,64
10R14,50200R145,02
50R12,03160R601,58
100R11,10070R1 110,07
300R9,76817R2 930,45
500R9,20188R4 600,94
1 000R8,48266R8 482,66
5 000R7,00824R35 041,20
Manufacturers Standard Package