
3403.0132.24 | |
|---|---|
DigiKey Part Number | 486-3403.0132.24TR-ND - Tape & Reel (TR) 486-3403.0132.24CT-ND - Cut Tape (CT) 486-3403.0132.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0132.24 |
Description | FUSE BOARD MNT 3.5A 125VAC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0132.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 19.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,99000 | R38,99 |
| 5 | R32,29800 | R161,49 |
| 10 | R29,81000 | R298,10 |
| 50 | R24,72540 | R1 236,27 |
| 100 | R22,80970 | R2 280,97 |
| 250 | R20,49552 | R5 123,88 |
| 500 | R18,89476 | R9 447,38 |
| 1 000 | R17,41096 | R17 410,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R16,03463 | R32 069,26 |
| 4 000 | R14,75732 | R59 029,28 |
| 6 000 | R14,05296 | R84 317,76 |
| 10 000 | R13,86330 | R138 633,00 |

