
3402.0049.11 | |
|---|---|
DigiKey Part Number | 486-4325-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0049.11 |
Description | FUSE BRD MNT 125MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0049.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0011 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,21000 | R25,21 |
| 5 | R20,90400 | R104,52 |
| 10 | R19,29100 | R192,91 |
| 50 | R16,00080 | R800,04 |
| 100 | R14,76060 | R1 476,06 |
| 300 | R12,98670 | R3 896,01 |
| 500 | R12,23264 | R6 116,32 |
| 1 000 | R11,27481 | R11 274,81 |
| 5 000 | R9,31049 | R46 552,45 |



