
DSO1-175-0002 | |
|---|---|
DigiKey Part Number | 486-DSO1-175-0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSO1-175-0002 |
Description | CMC 630MA 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 630mA DCR 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 630mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.276" W (15.00mm x 7.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R107,38000 | R107,38 |
| 10 | R88,27100 | R882,71 |
| 25 | R81,66760 | R2 041,69 |
| 50 | R77,00600 | R3 850,30 |
| 200 | R68,47630 | R13 695,26 |
| 400 | R64,58113 | R25 832,45 |
| 600 | R62,40893 | R37 445,36 |
| 1 000 | R59,77956 | R59 779,56 |
| 2 600 | R59,23410 | R154 008,66 |

