Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3402.0044.22 | |
|---|---|
DigiKey Part Number | 486-3402.0044.22TR-ND - Tape & Reel (TR) 486-3402.0044.22CT-ND - Cut Tape (CT) 486-3402.0044.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0044.22 |
Description | FUSE BRD MNT 375MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 375 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0044.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.013 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,37000 | R24,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R10,68891 | R16 033,36 |



