4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0016.22

DigiKey Part Number
486-3935-2-ND - Tape & Reel (TR)
486-3935-1-ND - Cut Tape (CT)
486-3935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0016.22
Description
FUSE BRD MNT 4A 63VAC 63VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0016.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.1
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 743
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R26,38000R26,38
5R21,81200R109,06
10R20,13100R201,31
50R16,70980R835,49
100R15,41600R1 541,60
250R13,85456R3 463,64
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R12,18044R9 135,33
1 500R11,22328R16 834,92
2 250R10,69586R24 065,68
3 750R10,06349R37 738,09
5 250R9,66550R50 743,88
7 500R9,25891R69 441,82
Manufacturers Standard Package