3-160-941 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: R34,03000
Datasheet
New Product
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-160-941

DigiKey Part Number
486-3-160-941TR-ND - Tape & Reel (TR)
486-3-160-941CT-ND - Cut Tape (CT)
486-3-160-941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-160-941
Description
SWITCH DIP SLIDE SPST 100MA 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
SCHURTER Inc.
Contact Finish
Gold
Series
Height Above Board
0.093" (2.35mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.050" (1.27mm), Half
Number of Positions
8
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Plastic
Actuator Type
Slide (Standard)
Length
0.444" (11.28mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-160-946SCHURTER Inc.0486-3-160-946CT-NDR34,03000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R34,03000R34,03
10R28,66400R286,64
25R26,59000R664,75
50R25,09460R1 254,73
100R23,68250R2 368,25
250R21,96564R5 491,41
500R20,79124R10 395,62
1 000R19,72777R19 727,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R18,77515R37 550,30
4 000R17,92990R71 719,60
6 000R17,48282R104 896,92
Manufacturers Standard Package