
3-137-004 | |
|---|---|
DigiKey Part Number | 486-3-137-004-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-004 |
Description | LINE FILTER 125V/250VAC 8A CHASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R578,06000 | R578,06 |
| 10 | R471,68800 | R4 716,88 |
| 30 | R428,11000 | R12 843,30 |
| 50 | R409,22100 | R20 461,05 |
| 100 | R384,90070 | R38 490,07 |
| 250 | R356,45452 | R89 113,63 |

