Three Phase (Delta) EMC/EMI Line Filter 64 A 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-123-492

DigiKey Part Number
486-3-123-492-ND
Manufacturer
Manufacturer Product Number
3-123-492
Description
LINE FILTER 520VAC 64A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 64 A 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V
Current
64 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R3 075,97000R3 075,97
10R2 509,96300R25 099,63
25R2 326,30560R58 157,64
Manufacturers Standard Package