
1241.2801 | |
|---|---|
DigiKey Part Number | 486-3683-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2801 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R333,39000 | R333,39 |
| 20 | R275,23250 | R5 504,65 |
| 40 | R263,23050 | R10 529,22 |
| 60 | R256,44583 | R15 386,75 |
| 100 | R248,13460 | R24 813,46 |
| 260 | R233,27573 | R60 651,69 |
| 500 | R223,60074 | R111 800,37 |



