
0034.3105.PT | |
|---|---|
DigiKey Part Number | 0034.3105.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3105.PT |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0401 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R55,29000 | R55,29 |
| 5 | R45,84200 | R229,21 |
| 10 | R42,31200 | R423,12 |
| 50 | R35,09340 | R1 754,67 |
| 100 | R32,37290 | R3 237,29 |
| 250 | R29,08368 | R7 270,92 |
| 500 | R26,80708 | R13 403,54 |
| 1 000 | R24,69600 | R24 696,00 |
| 5 000 | R20,37485 | R101 874,25 |

