
SQWP141002LA | |
|---|---|
DigiKey Part Number | 4008-SQWP141002LA-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141002LA |
Description | 2 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Almond, Light Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Almond, Light | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.720" (119.89mm) | |
Width | 4.570" (116.08mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R171,22000 | R171,22 |
| 10 | R155,00000 | R1 550,00 |
| 25 | R149,00320 | R3 725,08 |
| 50 | R144,61880 | R7 230,94 |
| 100 | R140,36260 | R14 036,26 |
| 250 | R134,92516 | R33 731,29 |
| 500 | R130,95206 | R65 476,03 |
| 1 000 | R127,09458 | R127 094,58 |

