
SQWP141005WH | |
|---|---|
DigiKey Part Number | 4008-SQWP141005WH-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141005WH |
Description | 5 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.720" (119.89mm) | |
Width | 10.000" (254.00mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R335,51000 | R335,51 |
| 10 | R303,86400 | R3 038,64 |
| 25 | R292,09360 | R7 302,34 |
| 50 | R283,49800 | R14 174,90 |
| 100 | R275,14840 | R27 514,84 |
| 250 | R264,48700 | R66 121,75 |
| 500 | R260,38326 | R130 191,63 |

