


QON330L200 | |
|---|---|
DigiKey Part Number | 4008-QON330L200-ND |
Manufacturer | |
Manufacturer Product Number | QON330L200 |
Description | OEM MTG BASE QO MLO 240V 200A 3P |
Customer Reference | |
Detailed Description | Base Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Circuit Breakers |

