
LGL37050D32 | |
|---|---|
DigiKey Part Number | 4008-LGL37050D32-ND |
Manufacturer | |
Manufacturer Product Number | LGL37050D32 |
Description | MOLDED CASE CIRCUIT BREAKER 480V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500A AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500A | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |

