LC1F150X7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1F150X7

DigiKey Part Number
4008-LC1F150X7-ND
Manufacturer
Manufacturer Product Number
LC1F150X7
Description
CONTACTOR LC1F150 3P WITH 600V C
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 150 A 600VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
600VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
150 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
510 VAC
Must Release Voltage
120 VAC
Contact Material
-
Operate Time
35 ms
Release Time
130 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.