EDB36040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJB36060

DigiKey Part Number
4008-EJB36060-ND
Manufacturer
Manufacturer Product Number
EJB36060
Description
MINIATURE CIRCUIT BREAKER 600V 6
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 600 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
60A
Voltage Rating - AC
600 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.