
9001KN101WP | |
|---|---|
DigiKey Part Number | 4008-9001KN101WP-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN101WP |
Description | 30MM LEGEND PLATE - START |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001KN101WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 30mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R102,25000 | R102,25 |

