
9001KXREWW | |
|---|---|
DigiKey Part Number | 4008-9001KXREWW-ND |
Manufacturer | |
Manufacturer Product Number | 9001KXREWW |
Description | CONFIG SWITCH BODY NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Non-Illuminated | |
Actuator Type | - | |
(Select First, Then Apply Filters) Compatible Series | - | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 985,61000 | R2 985,61 |

