
FN2412-45-33 | |
|---|---|
DigiKey Part Number | 817-1361-ND |
Manufacturer | |
Manufacturer Product Number | FN2412-45-33 |
Description | LINE FILTER 250VAC 45A DIN RAIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 45 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 45 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications Regenerative Motor Drive |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 326,86000 | R2 326,86 |
| 10 | R2 090,73900 | R20 907,39 |

