9G0912H2021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 29
Unit Price: R491,01000
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 56.2 CFM (1.57m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0912H2021

DigiKey Part Number
9G0912H2021-ND
Manufacturer
Manufacturer Product Number
9G0912H2021
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 56.2 CFM (1.57m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0912H2021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
56.2 CFM (1.57m³/min)
Static Pressure
0.205 in H2O (51.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
32.0dB(A)
Power (Watts)
2.76 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.230A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
64R325,53281R20 834,10