109S425UL-30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 145
Unit Price: R373,55000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: R250,16956
Datasheet
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109S425UL-30

DigiKey Part Number
109S425UL-30-ND
Manufacturer
Manufacturer Product Number
109S425UL-30
Description
FAN 120X38MM 230VAC ALARM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109S425UL-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
95.4 CFM (2.67m³/min)
Static Pressure
0.264 in H2O (65.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Alarm
Noise
43.0dB(A)
Power (Watts)
12.00W
RPM
3100 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, PSE, TUV, UL
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
0.070A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
20R1 680,12250R33 602,45
Manufacturers Standard Package