109L0612x401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109L0612x401

109L0612G401

DigiKey Part Number
1688-1055-ND
Manufacturer
Manufacturer Product Number
109L0612G401
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
39.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UR
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.240A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R950,90000R950,90
10R773,42100R7 734,21
25R707,79200R17 694,80
80R695,61538R55 649,23
Manufacturers Standard Package