
DF30NA80F1 | |
|---|---|
DigiKey Part Number | 4076-DF30NA80F1-ND |
Manufacturer | |
Manufacturer Product Number | DF30NA80F1 |
Description | BRIDGE RECT 3P 800V 30A 5-SIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Through Hole 5-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Current - Reverse Leakage @ Vr | 5 mA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Exposed Pad | |
Supplier Device Package | 5-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | R240,71623 | R18 535,15 |


