Clamp Ipp Tvs Diode Surface Mount SZ-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ-10NN40VL

DigiKey Part Number
SZ-10NN40VLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ-10NN40VL
Description
TVS DIODE 32VWM SZ10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SZ-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
32V (Max)
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R31,31257R23 484,43
Manufacturers Standard Package