SWF150P-48-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 2
Unit Price: R1 443,13000
Datasheet
Image for SWF150P-48-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF150P-48-L

DigiKey Part Number
SWF150P-48-L-ND
Manufacturer
Manufacturer Product Number
SWF150P-48-L
Description
AC/DC CONVERTER 48V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.40" L x 3.35" W x 1.85" H (188.0mm x 85.0mm x 47.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes