
STR3A475HDL | |
|---|---|
DigiKey Part Number | 1261-STR3A475HDL-ND |
Manufacturer | |
Manufacturer Product Number | STR3A475HDL |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | STR3A475HDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 47 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 32V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 57 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R31,45201 | R78 630,03 |


