
SJPM-H4VL | |
|---|---|
DigiKey Part Number | SJPM-H4VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPM-H4VL |
Description | DIODE STANDARD 400V 2A SJP |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | R4,84039 | R8 712,70 |
| 3 600 | R4,65807 | R16 769,05 |

