Diode 400 V 2A Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPM-H4

DigiKey Part Number
SJPM-H4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPM-H4
Description
DIODE STANDARD 400V 2A SJP
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800R4,84039R8 712,70
3 600R4,65807R16 769,05
Manufacturers Standard Package