
ZW-11-20-T-D-875-163 | |
|---|---|
DigiKey Part Number | 612-ZW-11-20-T-D-875-163-ND |
Manufacturer | |
Manufacturer Product Number | ZW-11-20-T-D-875-163 |
Description | "FLEXIBLE BOARD STACKING HEADER |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.092" (2.337mm) | |
Length - Stack Height | 0.875" (22.225mm) | |
Length - Tail | 0.163" (4.140mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |

