
TW-50-07-S-Q-455-148 | |
|---|---|
DigiKey Part Number | 612-TW-50-07-S-Q-455-148-ND |
Manufacturer | |
Manufacturer Product Number | TW-50-07-S-Q-455-148 |
Description | CONN BRD STACK 2.00 200POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-50-07-S-Q-455-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 200 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.752" (19.101mm) | |
Length - Post (Mating) | 0.149" (3.785mm) | |
Length - Stack Height | 0.455" (11.557mm) | |
Length - Tail | 0.148" (3.759mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R688,29000 | R688,29 |

